1663116
Phoenix ContactConnector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663116
Alias/AKA:
SACC-M12MS-5CON-PG 7-M
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
White Bronze
Termination Method:
Screw
Maximum Current Rating:
4 A
Maximum Voltage Rating:
125 V
1663116 is a 5-position, straight plug, universal M12 connector. This A-coded connector is screw connected, which is a proven connection technology for a large selection of different conductors. Contact material is made of Copper Zinc in bright alloy/white bronze finish and knurl material is nickel plated zinc die-cast. The product has Pg7 cable glands, housing diameter of 20mm, length of 60mm, and external cable diameter of 4mm to 6mm. Conductor cross section is 18 to 24AWG.
Search Keywords:
1663116
IN STOCK:
48
Can Ship immediately
Manufacturer Stock:
2,535
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$17.17
$85.850
25
$15.32
$383.000
50
$14.23
$711.500
100
$13.46
$1,346.000
250
$13.26
$3,315.000
500
$12.93
$6,465.000
1,000
+
$12.74
$12,740.000
Product Guides
Product Changes
Accessories
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
61365-1
250 FASTON TAB TPBR
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
192990-1240
Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation su...