1663268
Phoenix ContactTurned 4.0 crimp contact - individual male contact - core diameter 6.00 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663268
Alias/AKA:
CK4 0-ED-6 00ST AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
10 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
40 A
Termination Method:
Crimp
Turned 4.0 crimp contact - individual male contact - core diameter 6.00 mm² - silver-plated
Search Keywords:
1663268
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
7,672
can ship
11/25/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
25
$2.01
$50.250
100
$1.98
$198.000
250
$1.95
$487.500
500
$1.92
$960.000
1,000
$1.89
$1,890.000
2,500
$1.86
$4,650.000
5,000
$1.84
$9,200.000
7,500
+
$1.81
$13,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1648296
HEAVYCON pin insert - B24 series - 24-pos. - screw connection
1648306
HEAVYCON female insert - B24 series - 24-pos. - screw connection
1663307
Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-pla...
1686478
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
1663381
Turned 1.6 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated