1663349
Phoenix ContactTurned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663349
Alias/AKA:
CK1 6-ED-0 50ST AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
10 A
Termination Method:
Crimp
Turned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated
Search Keywords:
1663349
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
On Order:
1,000
can ship 1/22/25
Minimum Order:
100
Available in less than min:
8
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1.231
$1.231
100
$1.119
$111.900
300
$1.103
$330.900
500
$1.086
$543.000
1,000
$0.992
$992.000
2,500
$0.978
$2,445.000
5,000
$0.957
$4,785.000
7,500
$0.942
$7,065.000
10,000
+
$0.928
$9,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1411331
HEAVYCON B24 panel mounting base - with double locking latch - with flat gasket - salt-wat...
1663394
Turned 1.6 crimp contact - individual female contact - core diameter 0.14 to 0.37 mm² - si...
1663381
Turned 1.6 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated
1414363
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 -...
1663404
Turned 1.6 crimp contact - individual female contact - core diameter 0.5 mm² - silver-plat...