1663352
Phoenix ContactTurned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663352
Alias/AKA:
CK1 6-ED-0 75ST AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
10 A
Termination Method:
Crimp
Turned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plated
Search Keywords:
1663352
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.160
$116.000
300
$1.142
$342.600
500
$1.125
$562.500
1,000
$1.019
$1,019.000
2,500
$1.004
$2,510.000
5,000
$0.979
$4,895.000
7,500
$0.965
$7,237.500
10,000
+
$0.950
$9,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1663417
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - silver-pla...
1584059
HEAVYCON male insert - DD42 series - 42-pos. - crimp connection
1663608
Turned 2.5 crimp contact - individual male contact - core diameter 1.5 mm² - silver-plated
1584062
HEAVYCON female insert - DD42 series - 42-pos. - crimp connection
1663679
Turned 2.5 crimp contact - individual female contact - core diameter 1.5 mm² - silver-plat...