1663365
Phoenix ContactTurned 1.6 crimp contact - individual male contact - core diameter 0.75 to 1.00 mm² - silver-plated .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663365
Alias/AKA:
CK1 6-ED-1 00ST AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The PHOENIX CONTACT part 1663365 is a high-quality turned crimp contact designed for reliable electrical connections in various applications. This individual male contact is specifically created for use with wires having a core diameter ranging from 0.75 to 1.00 mm². The contact is silver-plated, ensuring excellent conductivity and corrosion resistance. With its precise design and durable construction, this crimp contact ensures secure and efficient connections for your electrical systems.
Search Keywords:
1663365
IN STOCK:
900
Can Ship immediately
Manufacturer Stock:
29,547
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
100
$0.965
$96.500
300
$0.951
$285.300
500
$0.931
$465.500
1,000
$0.907
$907.000
2,500
$0.888
$2,220.000
5,000
$0.874
$4,370.000
7,500
$0.861
$6,457.500
10,000
+
$0.848
$8,480.000
CUSTOMERS
ALSO BOUGHT
1663420
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - si...
3100-30Q10999CG
Electromechanical Relay 24VAC 7Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Rela...
1584415
HEAVYCON male insert - D40 series - 40-pos. - crimp connection
T6A60L
Silicon Rectifier - 6A - 600V - T6L Package.
HC-STA-B32-HHFD-1STP29-EL-
Connector Accessories Sleeve Housing Straight Die Cast Aluminum Gray