1663381
Phoenix ContactTurned 1.6 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663381
Alias/AKA:
CK1 6-ED-2 50ST AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
14 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
Turned 1.6 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated
Search Keywords:
1663381
IN STOCK:
700
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$1.276
$127.600
300
$1.162
$348.600
500
$1.121
$560.500
1,000
$1.041
$1,041.000
2,500
$1.016
$2,540.000
5,000
$1.000
$5,000.000
7,500
$0.985
$7,387.500
10,000
+
$0.970
$9,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1663268
Turned 4.0 crimp contact - individual male contact - core diameter 6.00 mm² - silver-plate...
1663307
Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-pla...
1663349
Turned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated
1663404
Turned 1.6 crimp contact - individual female contact - core diameter 0.5 mm² - silver-plat...
1663446
Turned 1.6 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plat...