help desk software
DATA SHEET

1663446

Phoenix Contact

Turned 1.6 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663446
Alias/AKA:
CK1 6-ED-2 50BU AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
Power
Gender:
F
Contact Size:
N/A
Wire Size:
14 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
10 A
Termination Method:
Crimp
Turned 1.6 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plated
Search Keywords:
1663446
IN STOCK: 0
On Order:
700   can ship 1/24/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.160
$116.000
300
$1.142
$342.600
500
$1.125
$562.500
1,000
$1.019
$1,019.000
2,500
$1.004
$2,510.000
5,000
$0.979
$4,895.000
7,500
$0.965
$7,237.500
10,000 +
$0.950
$9,500.000
Tools/3D Models
Product Guides