Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663501
Alias/AKA:
HC-M-PN3-4 00-ST
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Material:
Delrin Acetal
Style:
Straight
Type:
Connector
Thread Style:
N/A
Maximum Working Pressure:
87 psi
Hose ID:
4 mm
Hose OD:
N/A
Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 4.0 mm
Search Keywords:
1663501
IN STOCK:
70
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$8.56
$85.600
30
$7.14
$214.200
100
$6.73
$673.000
250
$6.28
$1,570.000
500
$6.19
$3,095.000
1,000
$6.09
$6,090.000
2,500
+
$5.96
$14,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1663569
Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 4.0 mm
1411329
HEAVYCON B24 panel mounting base - with single locking latch - with flat gasket - salt-wat...
1417433
Contact insert module - number of positions: 3 - Socket - Pin - application: Pneumatics - ...
1182094
Module carrier frame - size: B24 - type : for the panel mounting side (a - b - c - ...) - ...