help desk software
DATA SHEET

1663569

Phoenix Contact

Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 4.0 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663569
Alias/AKA:
HC-M-PN3-4 00-BU-V
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Material:
Delrin Acetal
Style:
Straight
Type:
Connector
Thread Style:
Female
Maximum Working Pressure:
87 psi
Hose ID:
4 mm
Hose OD:
N/A
Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 4.0 mm
Search Keywords:
1663569
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.10
$23.100
10
$21.70
$217.000
25
$20.46
$511.500
50
$19.62
$981.000
100
$19.09
$1,909.000
250
$18.60
$4,650.000
500 +
$18.32
$9,160.000
Tools/3D Models
Product Guides