1663608
Phoenix ContactTurned 2.5 crimp contact - individual male contact - core diameter 1.5 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663608
Alias/AKA:
CK2 5-ED-1 50ST AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Signal
Gender:
M
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp
Turned 2.5 crimp contact - individual male contact - core diameter 1.5 mm² - silver-plated
Search Keywords:
1663608
IN STOCK:
301
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6634
$66.340
300
$0.5688
$170.640
1,000
$0.5602
$560.200
2,500
$0.5115
$1,278.750
5,000
$0.5038
$2,519.000
7,500
$0.4931
$3,698.250
10,000
$0.4857
$4,857.000
15,000
+
$0.4784
$7,176.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1674804
Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - gold-plated
1663352
Turned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plate...
1663417
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - silver-pla...
1663679
Turned 2.5 crimp contact - individual female contact - core diameter 1.5 mm² - silver-plat...
1414353
HEAVYCON dummy module - for unused slots in the module carrier frame