1663611
Phoenix ContactTurned 2.5 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663611
Alias/AKA:
CK2 5-ED-2 50ST AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
14 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp
Turned 2.5 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated
Search Keywords:
1663611
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.739
$73.900
300
$0.652
$195.600
1,000
$0.589
$589.000
2,500
$0.577
$1,442.500
5,000
$0.568
$2,840.000
7,500
$0.560
$4,200.000
10,000
$0.552
$5,520.000
15,000
+
$0.543
$8,145.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1663420
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - si...
1411190
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 11 mm .....
1072067
Contact removal tool - for turned CK 2,5... contacts
1663682
Turned 2.5 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plat...