1663640
Phoenix ContactTurned 2.5 crimp contact - individual female contact - core diameter 0.5 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663640
Alias/AKA:
CK2 5-ED-0 50BU AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp
Turned 2.5 crimp contact - individual female contact - core diameter 0.5 mm² - silver-plated
Search Keywords:
1663640
IN STOCK:
600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6939
$69.390
300
$0.5888
$176.640
1,000
$0.5800
$580.000
2,500
$0.5251
$1,312.750
5,000
$0.5173
$2,586.500
7,500
$0.5047
$3,785.250
10,000
$0.4971
$4,971.000
15,000
+
$0.4896
$7,344.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1648335
HEAVYCON male insert - B24 series - 24-pos. - for crimp contacts
1648348
HEAVYCON female insert - B24 series - 24-pos. - for crimp contacts
1663572
Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated
1663446
Turned 1.6 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plat...
1663682
Turned 2.5 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plat...