1663682
Phoenix ContactTurned 2.5 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1663682
Alias/AKA:
CK2 5-ED-2 50BU AG
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Contact Type:
Power
Gender:
F
Contact Size:
N/A
Wire Size:
14 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp
Turned 2.5 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plated
Search Keywords:
1663682
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4975
$49.750
300
$0.4900
$147.000
1,000
$0.4827
$482.700
2,500
$0.4754
$1,188.500
5,000
$0.4683
$2,341.500
7,500
$0.4613
$3,459.750
10,000
$0.4544
$4,544.000
15,000
+
$0.4476
$6,714.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BAS-5106
Long Angle Slotted Bracket with Steel Material
208945-8
Silver Connector Cable Clamp 1 7/16-18 UNEF 28
LW1B-M1C5-G
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Qu...
311SM68-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A...
RKS-5DW-24
Electromechanical Relay 24VDC 1.1KOhm 20A SPDT (29x13x26.8)mm THT Power Relay