1669822
Phoenix ContactSensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1669822
Alias/AKA:
SAC-5P- 1 5-PUR/M12FS
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m
Search Keywords:
1669822
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$19.61
$19.610
10
$18.42
$184.200
25
$17.37
$434.250
50
$16.65
$832.500
100
$16.21
$1,621.000
250
$15.79
$3,947.500
500
+
$15.55
$7,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FXF11-230
Atmoscope Fuminator Bench Top Fume Extractor Fan With Circular Base
1522590
Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - free cable e...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
3203037
Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: yellow