1674901
Phoenix ContactTurned 1.6 crimp contact - individual male contact - core diameter 0.14 to 0.37 mm² - gold-plated .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1674901
Alias/AKA:
CK1 6-ED-0 37ST AU
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold
Maximum Current Rating:
16 A
Termination Method:
Crimp
The PHOENIX CONTACT part 1674901 is a high-quality turned 1.6 crimp contact designed for use with male connectors. This individual male contact is perfect for applications requiring a small core diameter of 0.14 to 0.37 mm². Its gold-plated surface ensures excellent conductivity and corrosion resistance, making it ideal for critical electrical connections. Invest in this reliable and efficient crimp contact for your electronic projects.
Search Keywords:
1674901
IN STOCK:
2,227
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.56
$25.600
100
$1.97
$197.000
300
$1.94
$582.000
500
$1.88
$940.000
1,000
$1.84
$1,840.000
2,500
$1.81
$4,525.000
5,000
$1.79
$8,950.000
7,500
+
$1.76
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1605589
Device connector - front mounting - straight - for standard and SPEEDCON interlock - M23 -...
OA109AP-22-1TB
AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
1414354
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12...
231-305/107-000
Female plug - 5-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 co...
RC10-14
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin