1678321
Phoenix ContactProtective cover B16 - with double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1678321
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Sleeve Housing
Dimension:
139 x 56 mm
Operating Temperature:
-20 to 100 °C
Life Cycle:
Discontinued & Replaced
Protective cover B16 - with double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords:
1678321
This product is discontinued, but still in stock
IN STOCK:
18
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$32.13
$32.130
5
$31.65
$158.250
25
$28.35
$708.750
50
$26.76
$1,338.000
100
$26.36
$2,636.000
250
$25.68
$6,420.000
500
+
$25.29
$12,645.000
DOWNLOADS