1680539
Phoenix ContactM12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-type connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1680539
Alias/AKA:
PROT-M12
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
5
Type:
Screw Plug
Dimension:
N/A
Operating Temperature:
-40 to 85 °C
The PHOENIX CONTACT part 1680539 is an M12 screw plug specifically designed to seal unoccupied M12 sockets on sensor/actuator cable boxes and flush-type connectors. This plug ensures a secure and reliable connection, preventing dust, moisture, and other contaminants from entering the socket. With easy installation and a durable construction, this M12 screw plug offers optimal protection for unused sockets, extending the lifespan of your cable connections.
Search Keywords:
1680539
IN STOCK:
785
Can Ship immediately
Manufacturer Stock:
9,412
can ship
10/28/24
Minimum Order:
25
Multiple:
5
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
25
$1.139
$28.475
250
$1.029
$257.250
500
$1.014
$507.000
1,000
$0.995
$995.000
2,500
$0.980
$2,450.000
5,000
$0.965
$4,825.000
7,500
$0.951
$7,132.500
10,000
+
$0.937
$9,370.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CD17MA-BK
Black Nylon Multi-Hole Standard Strain Relief Fitting M16 x 1.5
209-188
Mounting foot - can be assembled on terminal blocks with fixing flange - gray
CGLN-M16-BK
Cord Grip Locknut - Thread Size M16 - Thickness 5.0 mm (0.197 in) - Black
GB10S24P01
AC/DC Power Supply Single-OUT 24V 0.5A 12W 6-Pin