help desk software
DATA SHEET

1681114

Phoenix Contact

Connector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1681114
Alias/AKA:
SACC-M12FS-4CON-PG7
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Gold
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250 V
Connector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords:
1681114
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.93
$54.650
25
$10.16
$254.000
50
$10.01
$500.500
100
$9.86
$986.000
250
$9.71
$2,427.500
500
$9.57
$4,785.000
1,000 +
$9.42
$9,420.000
Tools/3D Models
Product Guides