1681127
Phoenix ContactConnector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1681127
Alias/AKA:
SACC-M12FS-4CON-PG7-M
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Nickel
The PHOENIX CONTACT part 1681127 is a versatile connector designed for a wide range of applications. This 4-position socket connector features a straight M12 design with an A-coded configuration. It offers a secure and reliable connection with its screw connection and knurl material made of zinc die-cast, which is nickel-plated for enhanced durability. The cable gland is designed for a Pg7 size, accommodating external cables with a diameter ranging from 4 mm to 6 mm. Trust in this high-quality connector for your connectivity needs.
Search Keywords:
1681127
IN STOCK:
122
Can Ship immediately
Manufacturer Stock:
48
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$14.88
$74.400
25
$13.28
$332.000
50
$12.33
$616.500
100
$11.66
$1,166.000
250
$11.49
$2,872.500
500
$11.21
$5,605.000
1,000
+
$11.04
$11,040.000
Product Guides
Product Changes
Accessories
CRIMPFOX 6H
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ...
PROT-M12 MS-PA-CHAIN
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
BP120MH
Nimh Battery Pack For Fluke 120 Series, Fluke 43 And 43B
903-410P-53P
RF Connector SMB Straight PCB Plug Through Hole Slide-On 50 Ohm
1704STD
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
1-929974-4
2,5MM SWS REC.CONT.
BA-2RVT
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...