1681460
Phoenix ContactConnector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1681460
Alias/AKA:
SACC-M12MS-5CON-PG 9-M
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
White Bronze
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords:
1681460
IN STOCK:
43
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$14.67
$73.350
25
$13.97
$349.250
50
$13.17
$658.500
100
$12.44
$1,244.000
250
$12.25
$3,062.500
500
$11.73
$5,865.000
1,000
+
$11.55
$11,550.000
DOWNLOADS
Accessories
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
UA18CLD15AK
Ult Prox Lp M18 Dif 0-10V Cab |Carlo Gavazzi UA18CLD15AK
VP02-110TB
LEVEL PROBE OPTICAL
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
AP2M222-G
LED Panel Mount Indicator Uni-Color Green 2-Pin
AP2M222-R
LED Panel Mount Indicator Uni-Color Red 2-Pin