1681936
Phoenix ContactSensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket straight M8 - cable length: 3 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1681936
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket straight M8 - cable length: 3 m
Search Keywords:
1681936
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
288
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$31.27
$31.270
5
$30.80
$154.000
25
$27.70
$692.500
50
$26.20
$1,310.000
100
$25.81
$2,581.000
250
$25.18
$6,295.000
500
+
$24.80
$12,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1681910
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straigh...
0801630
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - e...
0801651
Snap-on frame - type: B16 - length: 128 mm - width: 64 mm - height: 39 mm - color: black
0801661
Sealing Frame With Locking Latch, Size B24, With Flat Gasket, For 10 Small Sleeves
12110293
Connector - 3 Contact 1.5 M/P 150 Sealed