help desk software
DATA SHEET

1684072

Phoenix Contact

Master cable - application: Sensor/actuator box - connection method: M12 socket Plastic - number of positions: 19 - slot assignment: Double - status display: No; master cable connection: M23 plug connection - PUR/PVC - cable length: 5 m - shielding: no .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1684072
Alias/AKA:
RCK-TWUM/BL16+3/ 5 0PUR-U
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Sensor/Actuator
Connector Type:
M12 Circular
Cable Length:
5 m
Connector Type B:
Not Included
Connector Type A:
M12 Circular
Master cable - application: Sensor/actuator box - connection method: M12 socket Plastic - number of positions: 19 - slot assignment: Double - status display: No; master cable connection: M23 plug connection - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords:
1684072
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.83
$204.830
3
$201.76
$605.280
5
$196.41
$982.050
10
$191.18
$1,911.800
25 +
$186.21
$4,655.250
Tools/3D Models
Product Guides