1686478
Phoenix ContactCoding profile - 4 coding profiles per strip - for insertion in coding keyways
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1686478
Alias/AKA:
CP-HC
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
Search Keywords:
1686478
IN STOCK:
350
Can Ship immediately
Manufacturer Stock:
5,155
can ship
12/9/24
Minimum Order:
30
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
30
$1.53
$45.900
250
$1.29
$322.500
500
$1.27
$635.000
1,000
$1.16
$1,160.000
2,500
$1.14
$2,850.000
5,000
$1.12
$5,600.000
7,500
$1.10
$8,250.000
10,000
+
$1.09
$10,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1648296
HEAVYCON pin insert - B24 series - 24-pos. - screw connection
1648306
HEAVYCON female insert - B24 series - 24-pos. - screw connection
1663268
Turned 4.0 crimp contact - individual male contact - core diameter 6.00 mm² - silver-plate...
1663307
Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-pla...
1411330
HEAVYCON B24 panel mounting base - with single locking latch - with plastic protective cov...