Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1686863
Alias/AKA:
HC-NPT-1/1-M32
RoHS:
Yes
HTS:
7415210000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Adapter
Dimension:
33 x 38 mm
Operating Temperature:
-20 to 80 °C
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M32 to 1"
Search Keywords:
1686863
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$18.26
$18.260
10
$17.15
$171.500
25
$16.17
$404.250
50
$15.51
$775.500
100
$15.10
$1,510.000
250
$14.70
$3,675.000
500
+
$14.48
$7,240.000
Product Guides