help desk software
DATA SHEET

1688722

Phoenix Contact

D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - gender changer - fixing with 4-40 UNC thread

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1688722
Alias/AKA:
VS-09-GC-BU/BU
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
D-Sub Gender Changer
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F/F
Termination Method:
N/A
Shell Size:
1
Number of Contacts:
9/9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - gender changer - fixing with 4-40 UNC thread
Search Keywords:
1688722
IN STOCK: 80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.28
$72.800
30
$6.06
$181.800
100
$5.72
$572.000
250
$5.34
$1,335.000
500
$5.26
$2,630.000
1,000
$5.18
$5,180.000
2,500
$5.07
$12,675.000
5,000 +
$4.99
$24,950.000
Tools/3D Models