1692420
Phoenix ContactSensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M23 plug connection 90° - shielding: no .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1692420
Alias/AKA:
SACB-6/ 6-L-M23
RoHS:
Yes
HTS:
8537109150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Contact Gender:
PIN/SKT
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords:
1692420
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$145.42
$145.420
5
$134.57
$672.850
10
$121.84
$1,218.400
25
$120.01
$3,000.250
50
$117.09
$5,854.500
75
$115.34
$8,650.500
100
+
$113.61
$11,361.000
Product Guides
Accessories
CA-12S1N8A8007
Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - ...
CA-12S1N8A8008
Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - ...
SAC BIT M12-D15
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assemb ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
ZBN 18:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...