1692459
Phoenix ContactSensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: M23 plug connection 90° - shielding: no .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1692459
Alias/AKA:
SACB-8/16-L-M23
RoHS:
Yes
HTS:
8537109150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M23 Circular/M12 Circular
Gender:
PL/RCP
Body Orientation:
N/A
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
59
Contact Gender:
PIN/SKT
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
12 A
Maximum Voltage Rating:
30 VDC
The PHOENIX CONTACT part 1692459 is a Sensor/actuator box designed for standard applications. It features an M12 socket plastic connection method with 8 slots and 5 positions, coded as A for standard use. The box has double slot assignment and includes a status display for monitoring. It is equipped with pnp technology and a master cable connection through an M23 plug connection at a 90° angle. This model does not have shielding capabilities.
Search Keywords:
1692459
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$184.91
$184.910
3
$182.14
$546.420
5
$177.86
$889.300
10
$173.47
$1,734.700
25
+
$169.31
$4,232.750
Product Guides
Accessories
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
ZBN 18:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
PROT-M12
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
SAC BIT M12-D15
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assemb ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
SC-E2/G-24VDC
Electromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
BZ-2RQ18-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
13FR015E
Res Wirewound 0.015 Ohm 1% 3W ±50ppm/°C Silicone AXL
KUP93-14A13-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x54.76)mm Socket General Purpos...