1692802
Phoenix ContactSensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal; master cable connection: M23 plug connection 90° - shielding: no .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1692802
Alias/AKA:
SACB-4/ 8-M23
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PHOENIX CONTACT part 1692802 is a Sensor/Actuator Box designed for standard applications. It features a M12 socket plastic connection method with 4 slots and 5 positions, coded as A standard. The box is equipped with a double slot assignment and does not have a status display. It has a universal compatibility and a master cable connection with an M23 plug connection at a 90° angle. This Sensor/Actuator Box does not have shielding.
Search Keywords:
1692802
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$140.70
$140.700
5
$130.87
$654.350
10
$119.35
$1,193.500
25
$117.56
$2,939.000
50
$115.05
$5,752.500
75
$113.33
$8,499.750
100
+
$111.63
$11,163.000
Product Guides
Accessories
SAC BIT M12-D15
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assemb ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
ZBN 18:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...