1700197
Phoenix ContactTerminal block; Plug, Female Sockets; 4 positions; 0.197" (5.00mm) pitch; | Phoenix Contact 1700197
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1700197
Alias/AKA:
MSTBT 2.5/4-ST BD:SO 1-4
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Terminal block; Plug, Female Sockets; 4 positions; 0.197" (5.00mm) pitch; | Phoenix Contact 1700197
Search Keywords:
1700197
IN STOCK:
0
Manufacturer Stock:
151
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$7.53
$37.650
25
$6.27
$156.750
50
$6.18
$309.000
100
$5.91
$591.000
250
$5.52
$1,380.000
500
$5.44
$2,720.000
1,000
$5.36
$5,360.000
2,500
+
$5.24
$13,100.000
CUSTOMERS
ALSO BOUGHT
3299X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 6.1 X 10.03mm - Pin ...
3299X-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin ...
1700199
Terminal block; Plug, Female Sockets; 4 positions; 0.197" (5.00mm) pitch; | Phoenix Contac...
1974436
Conn Terminal Block F 4 POS 5mm Screw Cable Mount 12A Cardboard
1974449
Conn Terminal Block F 4 POS 5mm Screw Cable Mount 12A