1702474
Phoenix ContactConn PC Terminal Block 4 POS 2.5mm Solder RA SMD 6A Tape .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1702474
Alias/AKA:
PTSM 0 5/ 4-2 5-H SMD R24
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
770
Type:
PC Terminal Block
Mounting:
Surface Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
2.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
160 V
Maximum Current Rating:
6 A
Wire Size:
20-26 AWG
Operating Temperature:
-40(Min) °C
The PHOENIX CONTACT part 1702474 is a 4-position 2.5mm pitch PC terminal block designed for soldering in a right angle surface mount configuration. It has a current rating of 6A and comes packaged on tape for ease of assembly. This terminal block is perfect for securely connecting wires in PCB applications.
Search Keywords:
1702474
IN STOCK:
4,520
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.241
$31.025
250
$1.034
$258.500
770
$0.935
$719.950
1,540
$0.910
$1,401.400
3,080
$0.896
$2,759.680
5,390
$0.883
$4,759.370
7,700
$0.870
$6,699.000
10,010
+
$0.857
$8,578.570
Product Guides
Product Changes