help desk software
DATA SHEET

1706418

Phoenix Contact

SPT 2,5/4-V-5,0 WH BD 1-7 ODD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1706418
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
The PHOENIX CONTACT part 1706418 is an electrical cable with a short description SPT 2,5/4-V-5,0 WH BD 1-7 ODD. This cable is designed for versatile applications, ensuring reliable and efficient electrical connections. It is color-coded in white and has a maximum voltage rating of 300V. The cable is equipped with 1-7 odd slots for easy installation and connection. It features a durable construction, making it suitable for various industrial and commercial applications. With its high-quality design, the SPT 2,5/4-V-5,0 WH BD 1-7 ODD cable from PHOENIX CONTACT ensures excellent performance and robust connectivity.
Search Keywords:
1706418

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 50
Can Ship immediately
Manufacturer Stock:
700   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Tools/3D Models
Product Guides