1714281
Phoenix ContactPCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1714281
Alias/AKA:
GMSTB 2 5 HCV/ 3-ST-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
3
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
16 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1714281
IN STOCK:
102
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.87
$34.350
25
$6.09
$152.250
100
$5.39
$539.000
250
$5.10
$1,275.000
500
$5.03
$2,515.000
1,000
$4.90
$4,900.000
2,500
$4.83
$12,075.000
5,000
+
$4.76
$23,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1714278
PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross sect...
394-2AB
Heat Sink - Top Mount - Bolt On - Rectangular - Fins - 5.5" (139.70mm) L x 5.0" (127.00mm)...
1704853
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross sectio...
0402ESDA-MLP1
ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402 T/R
T9GV1L14-12
Power Relay SPST-NO 480VAC 12VDC PC Pins Through Hole Tube