1715828
Phoenix ContactPCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 12 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1715828
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
12
Maximum Voltage Rating:
400 V
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 12 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords:
1715828
IN STOCK:
154
Ships today, if you order in
Manufacturer Stock:
440
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
25
$6.56
$164.000
50
$6.46
$323.000
100
$6.18
$618.000
250
$5.77
$1,442.500
500
$5.69
$2,845.000
1,000
$5.60
$5,600.000
2,500
+
$5.48
$13,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MHS22204
Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
3362P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.6 X 6.99 X 4.7mm - ...
24-6337-8809
WireClean Spool Sn63Pb37
1715747
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...