help desk software

1716021

Phoenix Contact

Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1716021
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A
Search Keywords:
1716021
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.234
$14.234
10
$12.940
$129.400
25
$5.040
$126.000
100
$4.570
$457.000
500
$4.490
$2,245.000
1,000 +
$4.390
$4,390.000
Tools/3D Models