1716548
Phoenix ContactFeed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1716548
Alias/AKA:
DFK-PC 5/ 6-ST-7 62
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Terminal Block
Mounting:
Wall Mount
Gender:
M
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
6
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1716548 is a feed-through connector designed for high-power applications. With a nominal current rating of 41 A and a rated voltage of 1000 V, it is suitable for a wide range of electrical projects. The connector has six positions and a pitch of 7.62 mm, providing ample space for secure connections. The connection method is a screw connection with a tension sleeve, ensuring reliable and efficient contact. The connector is colored green, allowing for easy identification and organization in electrical installations. Additionally, the contact surface is tin-plated, enhancing conductivity and preventing corrosion. Overall, the PHOENIX CONTACT part 1716548 is a robust and versatile connector that is ideal for various industrial and commercial applications.
Search Keywords:
1716548
IN STOCK:
132
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$14.74
$147.400
30
$14.52
$435.600
50
$14.30
$715.000
100
$14.08
$1,408.000
250
$13.87
$3,467.500
500
$13.66
$6,830.000
1,000
+
$13.46
$13,460.000
Product Guides
Product Changes