1718520
Phoenix ContactPCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1718520
Alias/AKA:
SPC 5/ 6-STCL-7 62
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
6
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
8-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1718520
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.68
$63.400
25
$11.31
$282.750
50
$10.50
$525.000
100
$10.07
$1,007.000
250
$9.80
$2,450.000
500
$9.55
$4,775.000
1,000
+
$9.41
$9,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G6K-2F-DC24
Signal Relay 24VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
ER134DM4-26A/SQ
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Establish...
W4D400-DP12-40
AC axial fan with guard grille – 3 Phases - Nominal voltage: 200/220/230 VAC – 0.92 A - Fr...