1720017
Phoenix ContactPCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1720017
Alias/AKA:
SMKDS 5/ 2-9 5
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords:
1720017
IN STOCK:
550
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$1.72
$86.000
250
$1.52
$380.000
500
$1.46
$730.000
1,000
$1.42
$1,420.000
2,500
$1.39
$3,475.000
5,000
$1.36
$6,800.000
7,500
$1.34
$10,050.000
10,000
+
$1.32
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TF2-H-5V
Signal Relay 5VDC 312.5Ohm 1A DPDT(14x9x7.8)mm THT Small Polarized Relay
SLPX271M450E3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 270uF (+/-) 20% - 450VDC - Snap-in - 30...
MB7RJN0602-KIT
M23, 90° rotatable Receptacle Kit, threaded, 6 positions, male pins, Large flange (28x 28)