1720819
Phoenix ContactPCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1720819
Alias/AKA:
PC 5/ 4-GF-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
7.62 mm
Number of Contacts:
4
Maximum Voltage Rating:
630 V
Maximum Current Rating:
41 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm
Search Keywords:
1720819
IN STOCK:
19
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.91
$34.550
25
$6.18
$154.500
100
$5.52
$552.000
250
$5.24
$1,310.000
500
$5.16
$2,580.000
1,000
$5.05
$5,050.000
2,500
$4.98
$12,450.000
5,000
+
$4.90
$24,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
970-015-030R121
D-Sub Backshell 15 / 26 HD Position 180° Entry
OD4010-24MB
FAN DC 40X10 24V BALL, 6cfm
1777846
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross sect...
1777859
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross sect...
1777862
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross sect...