1723027
Phoenix ContactPCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1723027
Alias/AKA:
MK3DS 3/ 3-5 08
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
17.5 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1723027 is a high-quality PCB terminal block designed for reliable connections. It has a nominal current of 17.5 A, making it suitable for various applications. With a rated voltage of 400 V (III/2) and a nominal cross section of 2.5 mm², this terminal block ensures safe and efficient electrical connections.The 5.08 mm pitch allows for easy installation, while the screw connection with tension sleeve provides a secure and stable connection. The terminal block is designed for wave soldering mounting, ensuring a quick and efficient installation process. With a conductor/PCB connection direction of 0 °, this terminal block offers flexibility in positioning. The green color provides visual identification and differentiation. The linear pinning pin layout allows for easy alignment and creates different numbers of positions, providing versatility for any design. For added convenience, the solder pin has a length of 5 mm. Overall, the PHOENIX CONTACT part 1723027 is a reliable and versatile PCB terminal block that meets the demands of various electrical applications.
Search Keywords:
1723027
IN STOCK:
150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.46
$52.300
25
$9.33
$233.250
50
$8.66
$433.000
100
$8.31
$831.000
250
$8.09
$2,022.500
500
$7.88
$3,940.000
1,000
+
$7.76
$7,760.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3296W-1-500LF
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
5821997-3
Memory Card Connector - SIMM Socket - Cam-In Locking - 72 Contacts - Phosphor Bronze - Gol...
1711725
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross ...
796692-3
TERMI-BLOK PCB MOUNT 1&2 3P.5
796867-2
2 POS TERMI-BLOK HDR VERTICAL