help desk software

1725041

Phoenix Contact

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1725041
Alias/AKA:
MKKDS 1 5/ 3-5 08
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
400 V
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1725041 is a PCB terminal block that is designed to provide a secure and reliable connection for your electronics projects. It has a nominal current rating of 17.5 A and a rated voltage of 400 V, making it suitable for a wide range of applications. With a nominal cross-section of 1.5 mm² and a pitch of 5.08 mm, this terminal block offers flexibility and convenience for your wiring needs. It features a screw connection with tension sleeve, ensuring a secure and durable connection. The terminal block is designed for easy mounting using wave soldering, and its conductor/PCB connection direction is 0°, allowing for a neat and organized layout. It comes in a vibrant green color, making it easy to identify on your PCB. The pin layout of the terminal block is linear, allowing for easy alignment and creating different numbers of positions as needed. Additionally, it features solder pins with a length of 3.5 mm, providing a reliable connection. Overall, the PHOENIX CONTACT part 1725041 is a high-quality and versatile PCB terminal block that offers excellent performance and convenience for your electronic projects.
Search Keywords:
1725041
IN STOCK: 7,071
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.89
$24.450
50
$3.36
$168.000
100
$3.25
$325.000
300
$3.21
$963.000
500
$3.16
$1,580.000
1,000
$3.11
$3,110.000
2,500
$3.06
$7,650.000
5,000 +
$3.02
$15,100.000