1728352
Phoenix ContactPCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 9 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1728352
Alias/AKA:
SMKDS 1/ 9-3 81
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.81 mm
Number of Circuits:
9
Maximum Voltage Rating:
200 V
Maximum Current Rating:
10 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 9 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords:
1728352
IN STOCK:
297
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$6.35
$31.750
25
$5.68
$142.000
100
$5.07
$507.000
300
$4.76
$1,428.000
500
$4.69
$2,345.000
1,000
$4.62
$4,620.000
2,500
$4.55
$11,375.000
5,000
+
$4.48
$22,400.000
Product Guides