1728853
Phoenix ContactPCB headers - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1728853
Alias/AKA:
GMSTBA 2 5 HC/ 2-G-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
7.62 mm
Number of Contacts:
2
Maximum Voltage Rating:
630 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
-40 to 100 °C
PCB headers - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm
Search Keywords:
1728853
IN STOCK:
900
Ships today, if you order in
Manufacturer Stock:
874
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$0.957
$47.850
250
$0.798
$199.500
500
$0.786
$393.000
1,000
$0.721
$721.000
2,500
$0.702
$1,755.000
5,000
$0.684
$3,420.000
7,500
$0.674
$5,055.000
10,000
+
$0.663
$6,630.000
Product Guides