Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1728996
Alias/AKA:
SI-H-FKS 15
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fuse Carrier
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
15 A
Voltage Rating:
32 V
Life Cycle:
Discontinued
Fuse Carrier 15A 32V Through Hole Pin