1733729
Phoenix ContactPCB terminal block - nominal current: 24 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.62 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. The article can be aligned to create different nos. of positions! .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1733729
Alias/AKA:
GSMKDS 3/ 2-7 62
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
7.62 mm
Number of Circuits:
2
Maximum Voltage Rating:
630 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.62 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords:
1733729
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
1,499
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$2.29
$22.900
100
$2.05
$205.000
300
$2.02
$606.000
500
$1.99
$995.000
1,000
$1.96
$1,960.000
2,500
$1.93
$4,825.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000
Product Guides