1740000
Phoenix ContactPCB terminal block - nominal current: 26 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 315 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1740000
Alias/AKA:
DMKDS 2 5
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
26 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 26 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 315 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm
Search Keywords:
1740000
IN STOCK:
131
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$2.65
$132.500
100
$2.49
$249.000
250
$2.35
$587.500
500
$2.22
$1,110.000
1,000
$2.19
$2,190.000
2,500
$2.14
$5,350.000
5,000
$2.10
$10,500.000
7,500
+
$2.07
$15,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1010000000
DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 12 AWG - 2.5 mm² - Screw.
1010500000
Conn Terminal Block 2 POS Screw ST T DIN Rail
NP-36-BE
Nickel Plated Brass EMI / RFI Proof Locking Nut PG 36
SSW-104-01-G-S
Board-To-Board Connector - Single - 2.54 mm - 4 Contacts - Receptacle - Through Hole - 1 R...
KTK-10