Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1740372
Alias/AKA:
MSTBVA 2 5/ 4-G BK
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
N/A
Gender:
HDR
Mounting:
N/A
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 4 POS 5mm Solder
Search Keywords:
1740372
IN STOCK:
350
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.45
$72.500
250
$1.21
$302.500
500
$1.19
$595.000
1,000
$1.08
$1,080.000
2,500
$1.06
$2,650.000
5,000
$1.04
$5,200.000
7,500
$1.02
$7,650.000
10,000
+
$1.01
$10,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
102973-9
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
95.101.0800.0
Crimping Tool For Crimp
AFC0612DE-AF00
FAN 60x60x38mm 12VDC W/PWM Control & Speed Sensor(Tach) - NOTE: Part Number Structure Devi...
25PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83m...
700-102AAB-B00
Temp Sensor Analog Automotive 2-Pin