1748079
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1748079
Alias/AKA:
FMC 1 5/12-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
N/A
Pitch:
3.81 mm
Number of Circuits:
12
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1748079
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.02
$65.100
25
$11.71
$292.750
50
$10.93
$546.500
100
$10.38
$1,038.000
250
$10.22
$2,555.000
500
$10.00
$5,000.000
1,000
+
$9.85
$9,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR3FAD3L0G
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
1748011
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...