1749544
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1749544
Alias/AKA:
MCDN 1 5/ 4-G1-3 81 P26THR
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1749544 is a PCB header with a variety of specifications. It has a nominal current of 8 A and a rated voltage of 160 V (III/2). The nominal cross section is 1.5 mm² and it has 4 positions. The pitch is 3.81 mm and the color is black. The contact surface is tin and it is designed for THR soldering mounting. It has a linear pinning layout and the solder pin is 2.6 mm in length. Additional information and design recommendations on Through Hole Reflow Technology can be found in the Downloads section of the website.
Search Keywords:
1749544
IN STOCK:
30
Can Ship immediately
You may purchase in-stock quantity up to 30
Minimum Order:
50
Available in less than min:
30
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$4.741
$4.741
50
$4.310
$215.500
100
$4.070
$407.000
250
$3.900
$975.000
500
$3.800
$1,900.000
1,000
$3.700
$3,700.000
2,500
$3.640
$9,100.000
5,000
$3.590
$17,950.000
7,500
+
$3.530
$26,475.000
Product Guides