1754584
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1754584
Alias/AKA:
FKCN 2 5/ 4-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
BG
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1754584
IN STOCK:
138
Can Ship immediately
Manufacturer Stock:
167
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$5.54
$27.700
50
$4.67
$233.500
100
$4.42
$442.000
250
$4.20
$1,050.000
500
$4.14
$2,070.000
1,000
$4.05
$4,050.000
2,500
$3.99
$9,975.000
5,000
+
$3.93
$19,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HLE-112-02-G-DV-PE
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
SDX01G2
Pressure Sensor 0psi to 1psi Gage 6-Pin DIP-G2
1289290000
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole Box
HLE-104-02-L-DV-PE-BE
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
PIC16C54C-20I/SO
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin SOIC W Tube