1754753
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1754753
Alias/AKA:
MSTB 2 5/18-G
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
18
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords:
1754753
IN STOCK:
110
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$6.96
$34.800
25
$5.87
$146.750
50
$5.78
$289.000
100
$5.56
$556.000
250
$5.21
$1,302.500
500
$5.14
$2,570.000
1,000
$5.06
$5,060.000
2,500
+
$4.97
$12,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747832-4
09 MSFL PLUG RA 590 (IN,FM,BL)
09-62-3053
Conn Socket Strip SKT 5 POS 3.96mm Solder ST Thru-Hole KK® Tray
0707125
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
1754481
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754504
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...